Microsemi 1N6011B technical specifications.
| Package/Case | DO-35 |
| Impedance | 78R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.