The 1N6014C Zener diode from Microsemi features a Zener voltage of 39V with a tolerance of 2%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is packaged in a hermetically sealed, glass DO-35 package with a 2-pin configuration and is available in bulk packaging. It is not RoHS compliant.
Microsemi 1N6014C technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 130R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 2% |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6014C to view detailed technical specifications.
No datasheet is available for this part.