The 1N6014D is a 39V Zener diode with a tolerance of 1% and a maximum power dissipation of 500mW. It is available in a hermetically sealed, glass DO-35 package with a 2-pin configuration. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not RoHS compliant and features a tin and lead contact plating. The diode's impedance is 130 ohms.
Microsemi 1N6014D technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 130R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 1% |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6014D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.