The 1N6037A is a hermetically sealed, metal glass DO-13 package Zener diode with a bidirectional configuration. It has a minimum breakdown voltage of 7.79V and can withstand a maximum operating temperature of 175°C. The diode is rated for a peak pulse current of 124A and a peak pulse power of 1.5kW. It is available in a bulk packaging option and is not RoHS compliant.
Microsemi 1N6037A technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6037A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.