The 1N6039 is a hermetically sealed, metal glass DO-13 package Zener diode with a bidirectional direction. It has a minimum breakdown voltage of 9V and a maximum operating temperature of 175°C. The diode can withstand a peak pulse current of 100A and a peak pulse power of 1.5kW. It is not RoHS compliant and is radiation hardened. The diode is available in a bulk packaging and has a package quantity of 1.
Microsemi 1N6039 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.