The 1N6045A is a single bidirectional Zener diode with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It has a leakage current of 5uA and a peak pulse current of 59.5A. The diode is packaged in a DO-13 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Microsemi 1N6045A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.