The 1N6062A is a hermetically sealed, metal glass DO-13 package bidirectional Zener diode with a minimum breakdown voltage of 86.5V and a peak pulse current of 12A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is not RoHS compliant and is available in bulk packaging. It is designed for use in applications where high voltage and current are required.
Microsemi 1N6062A technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.