Microsemi 1N6081 technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.