Microsemi 1N6302E3/TR13 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Power Line Protection | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6302E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.