The 1N6363 is a single unidirectional Zener diode with a minimum breakdown voltage of 42.4V and a maximum operating temperature of 175°C. It features a peak pulse current of 23A and a peak pulse power of 1.5kW. The diode is packaged in a hermetic sealed, metal DO-13 package with 2 pins and is available in bulk quantities. The 1N6363 is not RoHS compliant.
Microsemi 1N6363 technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 54.3V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 42.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.