Microsemi 1N6391 technical specifications.
| Package/Case | DO-4 |
| Forward Current | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/553 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
