Microsemi 1N646 technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.