Microsemi 1N6461US technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 3mA |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 315A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5.6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6461US to view detailed technical specifications.
No datasheet is available for this part.