
The 1N6465US is a unidirectional Zener diode with a minimum breakdown voltage of 27V and a peak pulse power of 500W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a hermetically sealed, glass MELF package and is not RoHS compliant.
Microsemi 1N6465US technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 27V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6465US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
