The 1N6474 is a unidirectional Zener diode with a minimum breakdown voltage of 33V and a maximum operating temperature of 175°C. It is available in a hermetically sealed glass package with a 2-pin configuration. The diode is rated for a peak pulse power of 1.5kW and a peak pulse current of 181A. It is not RoHS compliant and is packaged in bulk. The 1N6474 is suitable for use in high-temperature applications.
Microsemi 1N6474 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6474 to view detailed technical specifications.
No datasheet is available for this part.