General purpose rectifier diode, 400mA average rectified current, 600V maximum reverse voltage (DC). Features hermetically sealed glass package (DO-35) for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C with 1.5W maximum power dissipation. Radiation hardened with 500nA maximum reverse leakage current.
Microsemi 1N649-1 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | DO-35 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.