Microsemi 1N6632US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 500R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6632US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.