
The 1N6639US is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage rating of 75V and a forward current rating of 300mA. The diode is available in a hermetic sealed glass package with a 2-pin configuration. It is not radiation hardened and is not RoHS compliant.
Microsemi 1N6639US technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6639US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.