Microsemi 1N6662 technical specifications.
| Average Rectified Current | 500mA |
| Contact Plating | Tin, Lead |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF- 19500/587 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.