Microsemi 1N6841U3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | SMD/SMT |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/678 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6841U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.