Microsemi 1N749A-1 technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Diode Type | ZENER |
| Impedance | 18R |
| Length | 3.71mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.004833oz |
| Zener Current | 2uA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N749A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.