Microsemi 1N750A-1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N750A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.