The 1N750A-1TR is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.48W. It has a JEDEC package code of DO-204AH and is available in a hermetically sealed, glass package with 2 pins. The diode element material is silicon and the diode type is a zener diode.
Microsemi 1N750A-1TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N750A-1TR to view detailed technical specifications.
No datasheet is available for this part.