Microsemi 1N958B-1 technical specifications.
| Max Operating Temperature | 200 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N958B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.