The 1N960B-1 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-204AH package with 2 pins and a power dissipation of 0.48W. The diode element is made of silicon and has a JEDEC package code of DO-204AH. It is a hermetically sealed, glass package with a 2-pin configuration.
Microsemi 1N960B-1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N960B-1 to view detailed technical specifications.
No datasheet is available for this part.