Microsemi 1N965A technical specifications.
| Package/Case | DO-7 |
| Contact Plating | Tin, Lead |
| Impedance | 16R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N965A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.