Microsemi 1N971A technical specifications.
| Package/Case | DO-7 |
| Impedance | 41R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N971A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.