Microsemi 2EZ120D5 technical specifications.
| Impedance | 325R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 2EZ120D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.