NPN silicon bipolar junction transistor featuring a 1A collector current and 80V collector-emitter breakdown voltage. This single-element transistor offers a maximum operating temperature of 175°C and a 3-terminal ceramic package with dual terminal positions.
Microsemi 2N3700UB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 2N3700UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.