Microsemi 2N6782U technical specifications.
| Number of Terminals | 15 |
| Terminal Position | QUAD |
| Pin Count | 18 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi 2N6782U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.