Microsemi 3EZ13D10/TR12 technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 4.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Tolerance | 10% |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 3EZ13D10/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.