The 5KP160CAE3/TR13 is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 178V. It is designed for through hole mounting and has a maximum operating temperature of 175°C. The device is rated for a peak pulse power of 5kW and a peak pulse current of 19.7A. It is not designed for power line protection.
Microsemi 5KP160CAE3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 19.7A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP160CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.