The 5KP180E3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 200V and a peak pulse power of 5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is available in a P-case package and is mounted through a hole. It is designed for use in applications requiring transient voltage suppression.
Microsemi 5KP180E3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP180E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.