
Microsemi 7703405XA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-39 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 7703405XA to view detailed technical specifications.
No datasheet is available for this part.
