The A1020A-1PG84B is a field programmable gate array (FPGA) from Microsemi, featuring a 84-pin PGA package and a military temperature grade. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is screened to MIL-STD-883 Class B standards and has 69 inputs and 69 outputs.
Microsemi A1020A-1PG84B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi A1020A-1PG84B to view detailed technical specifications.
No datasheet is available for this part.