The A1020A-JQ84B is a 84-pin field programmable gate array from Microsemi, operating within a temperature range of -55°C to 125°C. It is designed for use with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a quad flat pack with dimensions of 29.21mm in width and length. It is compliant with the MIL-STD-883 Class B screening level.
Microsemi A1020A-JQ84B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J84 |
| Width | 29.21 |
| Length | 29.21 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi A1020A-JQ84B to view detailed technical specifications.
No datasheet is available for this part.