Microsemi A1020B-1CQ84B technical specifications.
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Package Quantity | 9 |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1020B-1CQ84B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.