Microsemi A1020B-1PL84I technical specifications.
| Package/Case | PLCC |
| Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| Speed Grade | 1 |
| Turn-On Delay Time | 3.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1020B-1PL84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.