Microsemi A1020B-CQ84M technical specifications.
| Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1020B-CQ84M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.