Microsemi A1225XL-VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 83 |
| Clock Frequency-Max | 170 |
| Number of Inputs | 83 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi A1225XL-VQ100C to view detailed technical specifications.
No datasheet is available for this part.