Microsemi A3P250L-FGG256I technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 157 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3L |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250L-FGG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.