
Field Programmable Gate Array (FPGA) featuring 4500 logic elements/cells and 9216 registers, offering 400,000 gates of programmable logic. This surface-mount device operates with a supply voltage of 1.5V, ranging from 1.425V to 1.575V, and achieves a maximum frequency of 231MHz. The component is housed in a 23mm x 23mm PBGA484 package with a 1.73mm height and 1mm pitch, supporting 194 I/Os. It includes 55296 bits of RAM and is RoHS compliant.
Microsemi A3P400-FGG484 technical specifications.
| Package/Case | BGA |
| Height | 1.73mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 55296b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Logic Elements/Cells | 4500 |
| Number of Registers | 9216 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P400-FGG484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
