
The A42MX16-2VQ100I is a Field Programmable Gate Array (FPGA) from Microsemi, packaged in a 1mm height, plastic, VQFP-100 package. It operates at a maximum frequency of 215MHz and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant.
Microsemi A42MX16-2VQ100I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 215MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-2VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
