The MX Series FPGA features a 103MHz maximum frequency and 140 I/Os. It operates within a 0°C to 70°C temperature range and is supplied with a 3V to 5.25V voltage. The device is packaged in a 40-unit TQFP package with dimensions of 1.4mm height, 24mm length, and 24mm width. It is compliant with RoHS regulations.
Microsemi A42MX16-FTQG176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 103MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-FTQG176 to view detailed technical specifications.
No datasheet is available for this part.