
The MX Series Field Programmable Gate Array operates at a maximum frequency of 172MHz and has a maximum operating temperature of 70°C. It is a surface mount device with a package quantity of 24 per tray. The device has 140 I/Os, 608 logic elements, and 928 registers. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX16-PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
