Microsemi A500K050-PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 164 |
| Number of Inputs | 164 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi A500K050-PQ208I to view detailed technical specifications.
No datasheet is available for this part.