
The A54SX16-PQ208 is a 240MHz FPGA with a package type of PQFP and a maximum operating temperature of 70°C. It has a propagation delay of 0.9ns and a turn-on delay time of 0.9ns. The device is designed for surface mount and has a packaging of tray with 24 units per package. It operates on a supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Microsemi A54SX16-PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 240MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 528 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Series | SX |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16-PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.