
Field Programmable Gate Array (FPGA) featuring 1452 logic blocks and 24,000 gates. Operates at a maximum frequency of 320MHz with a propagation delay of 0.7ns. This surface-mount device utilizes a PQFP-208 package, measuring 28mm x 28mm x 3.4mm. It supports an operating supply voltage range of 4.75V to 5.25V and offers 175 I/Os.
Microsemi A54SX16P-2PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 320MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 528 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.7ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16P-2PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
