The A54SX32-BG329I is a high-speed field-programmable gate array (FPGA) from Microsemi, featuring a 5V operating supply voltage and a maximum frequency of 240MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.9ns. The SX series FPGA has 48000 logic elements and 2880 logic blocks, with 249 I/Os available.
Microsemi A54SX32-BG329I technical specifications.
| Package/Case | BGA |
| Frequency | 240MHz |
| Height | 1.8mm |
| Length | 31mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Series | SX |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-BG329I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.