Field Programmable Gate Array (FPGA) featuring 2880 logic blocks and 48,000 gates. Operates at a maximum frequency of 172MHz with a propagation delay of 1.7ns. This CMOS device supports a 2.5V operating supply voltage, with a range of 2.25V to 2.75V. Packaged in an FBGA (Fine Pitch Ball Grid Array) with 203 I/Os, it is designed for surface mounting. The operating temperature range is 0°C to 70°C.
Microsemi A54SX32A-FFG256 technical specifications.
| Package/Case | FBGA |
| Frequency | 172MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-FFG256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.